Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPLC-AC-COUPLER
Order Code3594584
Technical Datasheet
Accessory TypePLC AC Coupler
For Use WithMicrochip PL485-EK Evaluation Kit
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
PLC AC coupler is an accessory for the PL485-EK, which allows this kit to be safely connected to an AC line.
- Fine tuned for operation in the band 100 to148KHz
- ABS plastic enclosure for safe use
- PLC isolation transformer
- Zero crossing detection circuit
- Protection against disturbances from the power line
- Direct connection to PL485-EK, providing differential PLC, ground and zero crossing signals
Contents
One PLC-AC-coupler board mounted inside a plastic enclosure, One power cord cable IEC320-C8, One RJ11 straight cable, Welcome letter.
Technical Specifications
Accessory Type
PLC AC Coupler
Product Range
-
For Use With
Microchip PL485-EK Evaluation Kit
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001