Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC32WM-BZ6204UE-I
Order Code4803783
Product RangePIC32-BZ6 Series
Technical Datasheet
200 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 7.170 |
| 25+ | € 6.710 |
| 100+ | € 6.450 |
| 250+ | € 6.320 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32WM-BZ6204UE-I
Order Code4803783
Product RangePIC32-BZ6 Series
Technical Datasheet
Bluetooth VersionBluetooth LE 6.0
Bluetooth ClassClass 1, Class 2, Class 3
Supply Voltage Min1.9V
Supply Voltage Max3.6V
Data Rate2Mbps
Receive Sensitivity-95dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePIC32-BZ6 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bluetooth Version
Bluetooth LE 6.0
Supply Voltage Min
1.9V
Data Rate
2Mbps
Operating Temperature Min
-40°C
Product Range
PIC32-BZ6 Series
Bluetooth Class
Class 1, Class 2, Class 3
Supply Voltage Max
3.6V
Receive Sensitivity
-95dBm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability