Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.270 |
25+ | € 2.060 |
100+ | € 1.870 |
Product Information
Product Overview
PIC32CX1012BZ25048-E/MYX is a PIC32CX-BZ2 series general purpose, low-cost, 32-bit microcontroller (MCU) supporting multi-protocol wireless interfaces (Bluetooth® and Zigbee®), hardware-based security accelerator, transceiver and power management unit (PMU). Designed from the ground up to enable user to go to market quickly, it is powered by a 64MHz ARM® Cortex® M4F and is packed with features including OTA, hardware arbitration for multi-protocol wireless, hardware-based security accelerator, and a rich set of peripherals, among others. It features hardware arbiter for reliable multi-protocol operation: build applications with Bluetooth and Zigbee working simultaneously, reliably.
- AEC-Q100 grade-1 (125°C) qualified: robust SoC capable of performing in the toughest of environments
- 1MB flash with error correction code (ECC) 32KB non-volatile read flash, 29 GPIOs
- 128KB multi-port programmable quality of service (QoS) SRAM
- 12bit, 8-channel, 2Msps analogue-to-digital converter (ADC), 32-channel event system
- 32-bit real-time counter (RTC) with clock/calendar function
- Serial communication: USART, I2C, SPI, RS485, LIN commander/responder
- Four 16bit timers/counters (TCs), two 24bit timers/counters for control (TCCs), watchdog timer (WDT)
- True random number generator (TRNG), public key cryptography controller
- 48-pin VQFN package, 16-channel direct memory access controller (DMAC)
- Temperature range from -40°C to +125°C, quad SPI with eXecute-In-Place (XIP) support
Technical Specifications
PIC32 Family PIC32CX-BZ2 Series Microcontrollers
32 bit
1.024MB
VQFN-EP
I2C, LIN, SPI, USART
8Channels
1.9V
-40°C
Surface Mount
PIC32CX-BZ2
No SVHC (25-Jun-2025)
ARM Cortex-M4
64MHz
48Pins
27I/O's
128KB
12Bit
3.6V
125°C
PIC32
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate