Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.790 |
25+ | € 6.250 |
100+ | € 6.020 |
250+ | € 5.900 |
Product Information
Product Overview
The PIC24HJ64GP506-I/PT is a general purpose PIC24H family highest performance and excellent code density 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 70 MIPS of performance at 3.3V. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 64kB of addressable program memory size, 8192bytes of data memory size, 53 general-purpose I/O pins and 18-channel 10/12-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz with wide operating voltage of 3 to 3.6V.
- Single cycle execution and fast interrupts (5 cycles)
- Brown-out reset (BOR)
- Power on reset (POR)
- Watch dog timer (WDT)
- 8-Channel DMA
- Two comparators
- Peripheral pin select (PPS)
- Controller area network (CAN)
- Local interconnect network (LIN)
- IrDA
- Parallel master port
- Nine 16-bit timers
- Four 32-bit timers
- Programmable Cyclic Redundancy Check (CRC)
Applications
Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security, Multimedia, Communications & Networking, Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC24 Family PIC24HJGP Series Microcontrollers
16 bit
64KB
TQFP
CAN, I2C, SPI, UART
18Channels
3V
-40°C
Surface Mount
PIC24
MSL 1 - Unlimited
PIC24
40MHz
64Pins
53I/O's
8KB
10Bit, 12Bit
3.6V
85°C
PIC24HJ GP
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for PIC24HJ64GP506-I/PT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate