Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.340 |
25+ | € 7.650 |
100+ | € 6.920 |
250+ | € 6.910 |
Product Information
Product Overview
The PIC24FJ256DA106-I/PT is a high-performance PIC24F family eXtreme low power technology 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of performance at 3.3V with Basic code-guard security. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 256kB of addressable program memory size, 24576bytes of data memory size, 52 general-purpose I/O pins and 16-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 2.2 to 5.5V.
- XLP technology for sleep current at low as 20nA
- Brown-out reset (BOR)
- Low voltage detection (LVD)
- Power on reset (POR)
- Watch dog timer (WDT)
- 2-Channel DMA
- Three comparators
- Charge time measurement unit (CTMU)
- Peripheral pin select (PPS)
- full-speed USB 2.0 Device/Host/OTG
- Local interconnect network (LIN)
- IrDA
- Graphics controller
- Twenty-three 16-bit timers
- Eleven 32-bit timers
- Programmable Cyclic Redundancy Check (CRC)
Technical Specifications
PIC24 Family PIC24FJDA Series Microcontrollers
16 bit
256KB
TQFP
I2C, SPI, UART, USB
16Channels
2.2V
-40°C
Surface Mount
PIC24
MSL 3 - 168 hours
PIC24
32MHz
64Pins
52I/O's
24KB
10Bit
3.6V
85°C
PIC24FJ DA
-
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate