Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.120 |
25+ | € 4.680 |
100+ | € 4.460 |
250+ | € 4.230 |
Product Information
Product Overview
The PIC24FJ128GA310-I/PT is a 16-bit 100-pin 128kB flash General Purpose Microcontroller with LCD controller and XLP technology. The PIC24F 16-bit microcontroller featuring nanoWatt XLP for eXtreme low power consumption. The device includes advanced low power features including a low voltage sleep mode that maintains the device state and RAM with a typical current of 340nA and a Vbat pin that automatically transitions to the RTCC to a battery supply when Vdd is removed. The family is also includes a 480 segment LCD driver with 60 segment x 8 common drive capability. The combination of feature make the part ideally suited to a number of battery powered and general purpose applications.
- High-performance CPU - Up to 16 MIPS performance and single cycle instruction execution
- Peripherals - Peripheral pin select allows I/O remapping of many peripherals in real time
- System - Watchdog timer with separate RC oscillator and fail-safe clock monitor
- Extreme low-power
- Analogue - 3 Rail-to-rail enhanced analogue comparators with programmable input/output configuration
- 20-year Minimum flash data retention
- Self-programmable under software control
- Programmable reference clock output
- In-Circuit Serial Programming™ (ICSP™) and In-Circuit Emulation (ICE) via 2 pins
- Fail-safe clock monitor operation
- JTAG boundary scan support
- Flexible watchdog timer (WDT) with its own RC oscillator for reliable operation
Applications
Power Management, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC24 Family PIC24FJGA Series Microcontrollers
16 bit
128KB
TQFP
I2C, SPI, UART
24Channels
2V
-40°C
Surface Mount
PIC24
MSL 1 - Unlimited
PIC24
32MHz
100Pins
85I/O's
8KB
10Bit, 12Bit
3.6V
85°C
PIC24FJ GA
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate