Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC24F32KA304-I/PT
Order Code1898804
Product RangePIC24 Family PIC24FKA Series Microcontrollers
Technical Datasheet
664 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.940 |
| 25+ | € 3.850 |
| 100+ | € 3.750 |
| 250+ | € 3.660 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24F32KA304-I/PT
Order Code1898804
Product RangePIC24 Family PIC24FKA Series Microcontrollers
Technical Datasheet
Product RangePIC24 Family PIC24FKA Series Microcontrollers
Device CorePIC24
Data Bus Width16 bit
Operating Frequency Max32MHz
Program Memory Size32KB
No. of Pins44Pins
IC Case / PackageTQFP
No. of I/O's39I/O's
InterfacesI2C, SPI, UART
RAM Memory Size2KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesPIC24FV KA
MCU FamilyPIC24
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PIC24F32KA304-I/PT is a 16-bit 44-pin general purpose Flash Microcontroller with XLP and nanoWatt XLP technology for eXtreme low power consumption. Designed for power constrained and battery powered applications. The microcontroller features unique peripherals like DSBOR, DSWDT and RTCC which run in deep sleep mode for industry leading low power performance.
- Power management modes - Run, doze, idle, sleep and deep sleep
- High-performance CPU - Modified Harvard architecture and up to 16 MIPS operation at 32MHz
- Peripheral - Hardware real-time clock and calendar (RTCC) and multiple serial communication modules
- Analogue - Dual rail-to-rail analogue comparators with programmable input/output configuration
- Low-power wake-up sources and supervisors
- System frequency range declaration bits
- Standard watchdog timer (WDT) with on-chip, low-power RC oscillator for reliable operation
- Programmable high/low-voltage detect (HLVD)
- Standard brown-out reset (BOR) with 3 programmable trip points that can be disabled in sleep
- High-current sink/source (18mA) on all I/O pins
- Programmable reference clock output
- Self-programmable under software control
- In-Circuit Serial Programming™ (ICSP™) and In-Circuit Debug (ICD) via 2 pins
- Standard voltage range flash program memory
Applications
Power Management, Industrial, Computers & Computer Peripherals
Technical Specifications
Product Range
PIC24 Family PIC24FKA Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
32KB
IC Case / Package
TQFP
Interfaces
I2C, SPI, UART
ADC Channels
16Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
PIC24
MSL
MSL 3 - 168 hours
Device Core
PIC24
Operating Frequency Max
32MHz
No. of Pins
44Pins
No. of I/O's
39I/O's
RAM Memory Size
2KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
PIC24FV KA
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for PIC24F32KA304-I/PT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003157
Product traceability