Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.410 |
| 25+ | € 3.130 |
| 100+ | € 2.840 |
| 250+ | € 2.700 |
Product Information
Product Overview
High Performance RISC CPU. Extreme Low-Power Management with nanoWatt XLP™. Flexible Oscillator Structure. Special Microcontroller Features. This family offers the advantages of all PIC18 microcontrollers – namely, high computational performance at an economical price – with the addition of high-endurance, Flash program memory. On top of these features, the PIC18(L)F2X/4XK22 family introduces design enhancements that make these microcontrollers a logical choice for many highperformance, power sensitive applications.
- C Compiler optimized architecture/instruction set
- Data EEPROM to 1024 bytes
- Linear program memory addressing to 64 Kbytes
- Linear data memory addressing to 4 Kbytes
- Up to 16 MIPS operation
- 16-bit wide instructions, 8-bit wide data path
- Priority levels for interrupts
- 31-level, software accessible hardware stack
- 8 x 8 Single-Cycle Hardware Multiplier
- Precision 16 MHz internal oscillator block
- Full 5.5V operation
- 24/35 I/O pins and 1 input-only pin
Technical Specifications
PIC18 Family PIC18LFxxK22 Series Microcontrollers
64MHz
28Pins
25I/O's
3.8KB
10Bit
3.6V
125°C
PIC18
-
No SVHC (25-Jun-2025)
PIC18
64KB
QFN
EUSART, I2C, SPI
17Channels
1.8V
-40°C
Surface Mount
PIC18LF26Kxx
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for PIC18LF26K22-E/ML
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate