Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 10.600 |
| 25+ | € 10.490 |
| 100+ | € 10.480 |
| 250+ | € 10.470 |
Product Information
Product Overview
The PIC18F8621-I/PT is a high-performance PIC18 family 8-bit powerful yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 10 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 64kB of addressable program memory size, 3840bytes of data memory size, 70 general-purpose I/O pins and 16-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
- 31-level, software accessible hardware stack
- 8 x 8 Single-cycle hardware multiplier
- Programmable brown-out reset (BOR)
- MPLAB In-circuit debug (ICD)
- Programmable code protection
- Power on reset (POR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Watchdog timer (WDT)
- Power saving SLEEP mode
- Two 8-bit digital timer
- Three 16-bit digital timers
- In-Circuit Serial Programming™ (ICSP™)
- 2x Capture/Compare/PWM (CCP)
- 1024bytes of EEPROM data memory
- Priority levels for interrupts
- Programmable 16-level low-voltage detection (LVD)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC18 Family PIC18F86xx Series Microcontrollers
40MHz
80Pins
70I/O's
3.75KB
10Bit
5.5V
85°C
PIC18
-
No SVHC (25-Jun-2025)
PIC18
64KB
TQFP
EUSART, I2C, PSP, SPI
16Channels
4.2V
-40°C
Surface Mount
PIC18F86xx
MSL 3 - 168 hours
Alternatives for PIC18F8621-I/PT
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate