Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.370 |
| 25+ | € 2.180 |
| 100+ | € 1.970 |
| 250+ | € 1.870 |
Product Information
Product Overview
The PIC18F14K50-I/SS is a 20-pin USB Flash Microcontroller with XLP technology. This PIC® Microcontroller features a full speed USB 2.0 compliant interface that can automatically change clock sources and power levels upon connection to a host, making it an exceptional device for battery-powered applications. The addition of mTouch™ touch sensing compatibility, a 10-bit ADC, motor control PWMs and a host of serial interfaces make the PIC18F14K50 the perfect device to Just add USB to any application. The oscillator module has a variety of clock sources and features that allow it to be used in a wide range of applications, maximizing performance and minimizing power consumption. The two-speed start-up mode provides additional power savings by minimizing the latency between external Oscillator Start-up Timer (OST) and code execution.
- High performance PIC18 core - Self-programmable under software control
- Full speed universal serial bus (USB) interface
- Flexible oscillator structure - CPU divider to run the core slower than the USB peripheral
- Extreme low-power management
- Analogue-to-digital converter (ADC) module
- Peripheral highlights - 14 I/O pins plus 1 input-only pin and SR latch mode
- Self-programmable under software control
- Extended watchdog timer (WDT) - Programmable period from 4ms to 131s
- Single-supply 3V In-Circuit Serial Programming™ (ICSP™) via two pins
Applications
Computers & Computer Peripherals, Power Management, Industrial, Motor Drive & Control
Technical Specifications
PIC18 Family PIC18F1xK50 Series Microcontrollers
48MHz
20Pins
15I/O's
768Byte
10Bit
5.5V
85°C
PIC18
-
No SVHC (25-Jun-2025)
PIC18
16KB
SSOP
EUSART, I2C, SPI, USB
9Channels
1.8V
-40°C
Surface Mount
PIC18F K5x
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC18F14K50-I/SS
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate