Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.120 |
| 25+ | € 1.960 |
| 100+ | € 1.880 |
| 250+ | € 1.790 |
Product Information
Product Overview
The PIC18F14K22-I/SO is a 8-bit Flash Microcontroller with nanoWatt XLP technology. This new family of devices offer all of the advantages of the well recognized PIC18F high performance MCUs, C compiler optimized architecture and an industry leading peripheral set now available in a low pin-count option. This new 20-pin product includes a 16MHz precision internal oscillator which can be used with the standard 4X PLL to produce 16 MIPS of performance (64MHz at 3V). Standard analogue peripherals include 12 channels of 10-bit A/D, dual rail-rail comparators with improved input/output multiplexing and an on-chip selectable fixed voltage reference. Digital peripherals include an enhanced capture/compare/PWM (ECCP+) module with PWM steering and a master synchronous serial port (MI²C, SPI) module with software controllable address masking.
- C compiler optimized architecture
- 256-byte Data EEPROM
- Extreme low-power management
- Flexible oscillator structure
- Precision 16MHz internal oscillator block
- Four crystal modes up to 64MHz
- Fail-safe clock monitor
- Allows for safe shutdown if peripheral clock stops
- Two-speed oscillator start-up
- Self-reprogrammable under software control
- Power-on reset (POR), power-up timer (PWRT) and oscillator start-up timer (OST)
- Programmable brown-out reset (BOR)
- Extended watchdog timer (WDT) with on-chip oscillator and software enable
- Enhanced capture/compare/PWM (ECCP) module with PWM output steering
- Master synchronous serial port (MSSP) module with two modes of operation
Applications
Sensing & Instrumentation, Power Management, Automotive
Technical Specifications
PIC18 Family PIC18F1xK22 Series Microcontrollers
64MHz
20Pins
18I/O's
512Byte
10Bit
5.5V
85°C
PIC18
AEC-Q100
No SVHC (25-Jun-2025)
PIC18
16KB
SOIC
EUSART, I2C, SPI
12Channels
1.8V
-40°C
Surface Mount
PIC18F K2x
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC18F14K22-I/SO
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate