Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 4.490 |
| 25+ | € 3.930 |
Product Information
Product Overview
The PIC16F87-I/P is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 7kB of addressable program memory size, 368bytes of data memory size, 16 general-purpose I/O pins, two comparators. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 5.5V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- 1 (9-bit) file select register
- Hardware interrupt handling
- 8MHz internal oscillator
- 256bytes of EEPROM data memory
- Brown-out reset (BOR)
- Power on reset (POR)
- Two 8-bit digital timers
- One 16-bit digital timer
- 1x Capture/Compare/PWM (CCP)
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16F8x Series Microcontrollers
20MHz
18Pins
16I/O's
368Byte
-
5.5V
85°C
PIC16
-
No SVHC (25-Jun-2025)
PIC16
7KB
DIP
I2C, SPI, USART
-
4V
-40°C
Through Hole
PIC16F8xx
-
Technical Docs (3)
Alternatives for PIC16F87-I/P
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate