Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.790 |
| 25+ | € 2.750 |
Product Information
Product Overview
The PIC16F628-04/P is a 8-bit fully-static Flash-based CMOS Microcontroller. The PIC16F62X have enhanced core features, eight-level deep stack, multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 14-bit wide instruction word with the separate 8-bit wide data. The two-stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches (which require two cycles). A total of 35 instructions (reduced instruction set) are available. Additionally, a large register set gives some of the architectural innovations used to achieve a very high performance. The PIC16F62X microcontroller typically achieve a 2:1 code compression and a 4:1 speed improvement over other 8-bit microcontrollers in their class. The PIC16F62X device have special features to reduce external components, enhancing system reliability and reducing power consumption.
- Low voltage programming
- Programmable on-chip voltage reference module
- 128-byte EEPROM data memory
- Programmable weak pull-ups on port-B
- Watchdog timer with own on-chip RC oscillator for reliable operation
- In-Circuit Serial Programming™ (via two pins)
- Power-up timer and oscillator start-up timer
- Industrial and extended temperature range
Applications
Power Management, Sensing & Instrumentation
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC16 Family PIC16F6XX Series Microcontrollers
4MHz
18Pins
16I/O's
224Byte
-
5.5V
70°C
PIC16
-
No SVHC (21-Jan-2025)
PIC16
3.5KB
DIP
USART
-
3V
-40°C
Through Hole
PIC16F6xx
-
Technical Docs (3)
Alternatives for PIC16F628-04/P
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate