Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.570 |
| 25+ | € 1.500 |
| 100+ | € 1.420 |
| 250+ | € 1.290 |
Product Information
Product Overview
The PIC16F1716-I/SO is a 8-bit Intelligent Analog Flash Microcontroller combines intelligent analog integration with an extreme low power (XLP) to suit a variety of general purpose applications. This microcontroller delivers on-chip op amps, core independent peripherals (CLC, COG, NCO and zero cross detect) and peripheral pin select, providing for increased design flexibility.
- 14kB Flash program memory
- 1kB Data SRAM
- High endurance flash memory (HEF)
- 128B Non-volatile data storage
- 25 I/O pins
- Four 8-bit timers/one 16-bit timer
- 2 x High-speed comparators
- 2 x Op amps
- 17ch x 10-bit ADC
- One 8-bit DAC and one 5-bit DAC
- Zero cross detect
- 2 x CCP/2 x PWM
- 1 x COG
- 1 x EUSART
- 1 x I²C/SPI
- 4 x Configurable logic cell (CLC)
- 1 x Numerically controlled oscillator (NCO)
Applications
Computers & Computer Peripherals, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC16 Family PIC16F171x Series Microcontrollers
32MHz
28Pins
17I/O's
1KB
10Bit
5.5V
85°C
PIC16
AEC-Q100
No SVHC (25-Jun-2025)
PIC16
14KB
SOIC
EUSART, I2C, SPI
17Channels
2.3V
-40°C
Surface Mount
PIC16F17xx
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PIC16F1716-I/SO
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate