Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 6.440 |
| 25+ | € 6.310 |
Product Information
Product Overview
The PIC16C57-HS/P is a baseline PIC16 family 8-bit powerful yet easy-to-program CMOS one-time programmable (OTP) based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 3kB of addressable program memory size, 72bytes of data memory size and 20 general-purpose I/O pins. This device operates at a maximum frequency of 40MHz with wide operating voltage of 2.5 to 6.25V.
- Simple 33 (12-bit wide) instruction set
- 2 level hardware stack
- 1 (8-bit) file select register
- Watchdog timer (WDT)
- Device reset timer (DRT)
- Power on reset (POR)
- Watch dog timer (WDT)
- Programmable code protection
- Power saving SLEEP mode
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16C5x Series Microcontrollers
40MHz
28Pins
20I/O's
72Byte
-
5.5V
70°C
PIC16
-
No SVHC (25-Jun-2025)
PIC16
3KB
DIP
RS232
-
4.5V
0°C
Through Hole
PIC16C5x
-
Technical Docs (3)
Alternatives for PIC16C57-HS/P
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate