325 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.770 |
| 25+ | € 1.730 |
Product Information
Product Overview
The PIC16C54C-04I/P is a PIC16 family 8-bit powerful (100 nanosecond instruction execution) yet easy-to-program (only 33 single word instructions) CMOS one-time programmable (OTP) based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x12 architecture with standardized features including 0.75kB of addressable program memory size, 25bytes of data memory size and 12 general-purpose I/O pins. This device operates at a maximum frequency of 4MHz with wide operating voltage of 2.5 to 5.5V.
- Power-on reset (POR)
- Device reset timer (DRT)
- Watchdog timer (WDT)
- Programmable code protection
- Power saving SLEEP mode
- One 8-bit digital timers
- Seven or eight special function hardware registers
- Two-level deep hardware stack
- Direct, indirect and relative addressing modes for data and instructions
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16C5x Series Microcontrollers
4MHz
18Pins
12I/O's
25Byte
-
5.5V
85°C
PIC16
-
No SVHC (25-Jun-2025)
PIC16
768Byte
DIP
RS232
-
3V
-40°C
Through Hole
PIC16C5x
-
Technical Docs (3)
Alternatives for PIC16C54C-04I/P
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate