Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.270 |
| 25+ | € 1.160 |
| 100+ | € 1.070 |
| 3300+ | € 1.050 |
Product Information
Product Overview
PIC12F1840 is a flash microcontroller with XLP technology. The CPU features only 49 instruction to learn- all single cycle instructions except branches, operating speed of 32MHz oscillator/clock input DC, 125ns instruction cycle, interrupt capability with automatic context saving, 16-level deep hardware stack with optional overflow/underflow reset, direct, indirect and relative addressing modes (two full 16bits file select registers and FSRs can read program and data memory). 31KHz low power internal oscillator, four crystal modes up to 32MHz, three external clock modes up to 32MHz, 4X phase lock loop, fail safe clock monitor, two speed oscillator start-up. The special microcontroller features self reprogrammable under software control, programmable code protection and power saving mode.
- 2.3V to 5.5V operating voltage range
- High performance RISC CPU
- Flexible oscillator structure
- POR, PWRT, OST, BOR, WDT, ICSP™, ICD, LVP special microcontroller features
- Enhanced universal synchronous asynchronous receiver transmitter module
- Capacitive sensing (CPS) module (mTouch™)
- Data signal modulator module (selectable modulator and carrier source)
- Enhanced CCP (ECCP) module peripheral highlights
- 8 lead SOIC package
- Operating temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC12 Family PIC12F18xx Series Microcontrollers
32MHz
8Pins
6I/O's
256Byte
10Bit
5.5V
85°C
PIC12
-
No SVHC (25-Jun-2025)
PIC12
7KB
NSOIC
EUSART, I2C, SPI
4Channels
2.3V
-40°C
Surface Mount
PIC12F18xx
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate