Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC12F1571T-I/MS
Order Code3627606
Product RangePIC12 Family PIC12F15xx Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | € 0.512 |
| 7500+ | € 0.504 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€ 1,280.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12F1571T-I/MS
Order Code3627606
Product RangePIC12 Family PIC12F15xx Series Microcontrollers
Technical Datasheet
Product RangePIC12 Family PIC12F15xx Series Microcontrollers
Device CorePIC12
Operating Frequency Max32MHz
Program Memory Size1.75KB
No. of Pins8Pins
IC Case / PackageMSOP
No. of I/O's6I/O's
InterfacesEUSART
RAM Memory Size128Byte
ADC Channels4Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC12
MCU SeriesPIC12F157x
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC12 Family PIC12F15xx Series Microcontrollers
Operating Frequency Max
32MHz
No. of Pins
8Pins
No. of I/O's
6I/O's
RAM Memory Size
128Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC12
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC12
Program Memory Size
1.75KB
IC Case / Package
MSOP
Interfaces
EUSART
ADC Channels
4Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC12F157x
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001