Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.754 |
| 25+ | € 0.702 |
| 100+ | € 0.624 |
| 250+ | € 0.612 |
Product Information
Product Overview
The PIC12F1501-I/MS is an enhanced mid-range PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 1.75kB of addressable program memory size, 64bytes of data memory size, 6 general-purpose I/O pins, one comparator, 4-channel 10-bit analog-to-digital (A/D) converter and one 5-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 20MHz wide operating voltage of 1.8 to 5.5V.
- 49 (14-bit wide) easy instructions to learn
- 16 level hardware stack
- 2 (16-bit) file select registers
- Hardware interrupt handling with content save
- Programmable brown-out reset (BOR)
- Power on reset (POR)
- 32kHz to 16MHz internal oscillator
- Watch dog timer (WDT)
- Internal voltage reference (Bandgap)
- Two 8-bit digital timers
- One 16-bit digital timer
- Four stand alone PWM
- 2x Configurable logic cell modules (CLC)
- 1x Complementary waveform generator (CWG)/Complementary output generator (COG)
- Numerically controlled oscillator (NCO)
- 4x Capacitive touch channels
- In-Circuit Serial Programming™ (ICSP™)
Applications
Automotive, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC12 Family PIC12F15xx Series Microcontrollers
20MHz
8Pins
6I/O's
64Byte
10Bit
5.5V
85°C
PIC12
AEC-Q100
No SVHC (25-Jun-2025)
PIC12
1.75KB
MSOP
Serial
4Channels
2.3V
-40°C
Surface Mount
PIC12LF15xx
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC12F1501-I/MS
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate