Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.950 |
| 25+ | € 1.710 |
| 100+ | € 1.420 |
| 250+ | € 1.270 |
Product Information
Product Overview
The PIC12C509A-04/P is a baseline PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS one-time programmable (OTP) based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 1.5kB of addressable program memory size, 41bytes of data memory size and 6 general-purpose I/O pins. This device operates at a maximum frequency of 4MHz wide operating voltage of 2.5 to 5.5V.
- Simple 33 (12-bit wide) instruction set
- 2 level hardware stack
- 1 (8-bit) file select register
- Smallest form factor
- Power on reset (POR)
- 4MHz internal oscillator
- Watch dog timer (WDT)
- One 8-bit digital timer
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC12 Family PIC12C5xx Series Microcontrollers
4MHz
8Pins
6I/O's
41Byte
-
5.5V
70°C
PIC12
-
No SVHC (25-Jun-2025)
PIC12
1.5KB
DIP
-
-
3V
0°C
Through Hole
PIC12C5xx
-
Technical Docs (3)
Alternatives for PIC12C509A-04/P
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate