Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC12C508A-04I/SN
Order Code9758801
Product RangePIC12 Family PIC12C5xx Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.340 |
| 25+ | € 1.330 |
| 100+ | € 1.320 |
| 250+ | € 1.310 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12C508A-04I/SN
Order Code9758801
Product RangePIC12 Family PIC12C5xx Series Microcontrollers
Technical Datasheet
Product RangePIC12 Family PIC12C5xx Series Microcontrollers
Device CorePIC12
Operating Frequency Max4MHz
Program Memory Size768Byte
No. of Pins8Pins
IC Case / PackageSOIC
No. of I/O's6I/O's
Interfaces-
RAM Memory Size25Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC12
MCU SeriesPIC12C5xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC12 Family PIC12C5xx Series Microcontrollers
Operating Frequency Max
4MHz
No. of Pins
8Pins
No. of I/O's
6I/O's
RAM Memory Size
25Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC12
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC12
Program Memory Size
768Byte
IC Case / Package
SOIC
Interfaces
-
ADC Channels
-
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC12C5xx
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC12C508A-04I/SN
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000235