Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC10F200-E/P
Order Code3627526
Product RangePIC10 Family PIC10F20x Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1020+ | € 0.546 |
Price for:Each
Minimum: 1020
Multiple: 1020
€ 556.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC10F200-E/P
Order Code3627526
Product RangePIC10 Family PIC10F20x Series Microcontrollers
Technical Datasheet
Product RangePIC10 Family PIC10F20x Series Microcontrollers
Device CorePIC10
Operating Frequency Max4MHz
Program Memory Size384Byte
No. of Pins8Pins
IC Case / PackageDIP
No. of I/O's3I/O's
Interfaces-
RAM Memory Size16Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingThrough Hole
MCU FamilyPIC10
MCU SeriesPIC10F20x
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC10 Family PIC10F20x Series Microcontrollers
Operating Frequency Max
4MHz
No. of Pins
8Pins
No. of I/O's
3I/O's
RAM Memory Size
16Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
PIC10
Qualification
-
Device Core
PIC10
Program Memory Size
384Byte
IC Case / Package
DIP
Interfaces
-
ADC Channels
-
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
PIC10F20x
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PIC10F200-E/P
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability