Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 277.170 |
Price for:Each
Minimum: 1
Multiple: 1
€ 277.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPD-IM-7401
Order Code3464711
Silicon ManufacturerMicrochip
Silicon Core NumberPD69101
Kit Application TypePower Management
Application Sub TypePower Over Ethernet (POE)
Kit ContentsEval Board PD69101, 54V Desktop Adapter
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 1 x 2-pair IEEE 802.3at PSE evaluation board featuring PD69101
- IEEE 802.3af/at, IEEE 802.3at compliant
- Design to support one port PoE application (2-pairs or 4-pairs)
- Two RJ45 connectors (data in, data and power out)
- Vin connectors – DC in connector
- On board LEDs indicators
- Reset button
- Pulse transformers and common mode chocks
- Easy configuration of switch's board
- Evaluation Board working temperature range from 0° to +50° C
Contents
PD-IM-7401 evaluation board, 54V desktop adapter.
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
Eval Board PD69101, 54V Desktop Adapter
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
PD69101
Application Sub Type
Power Over Ethernet (POE)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001