Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMRF24J40ME-I/RM
Order Code3131818
Technical Datasheet
RF Modulation-
Data Rate Max250Kbps
Frequency Max2.48GHz
Sensitivity dBm-104dBm
Supply Voltage Min3V
Supply Voltage Max3.6V
Module InterfaceSPI
Supply Current140mA
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
MRF24J40ME is a 2.4 GHz IEEE 802.15.4 radio transceiver module intended for longer range applications. The MRF24J40ME has an external antenna connector, matching circuitry, and supports the ZigBee®, MiWi™ and MiWi P2P protocols. The MRF24J40ME module connects to hundreds of PIC® microcontrollers via a 4-wire SPI interface and is an ideal solution for AMR/AMI metering, wireless sensor networks, home automation, building automation and consumer applications.
- Pin compatible with MRF24J40MB and MRF24J40MC
- Compatible with Microchip microcontroller families (PIC16, PIC18, PIC24, dsPIC33 and PIC32)
- Small size: 0.9" x 1.3" (22.9 mm x 33.0 mm), Surface Mountable
- Integrated crystal, internal voltage regulator, matching circuitry, power amplifier, LNA
- Integrated PA/LNA - Tx power +19 dBm - Rx sensitivity -104 dBm
- Hardware CSMA-CA Mechanism, Automatic ACK response
- Hardware security engine (AES-128)
- Automatic packet retransmit capable
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RF Modulation
-
Frequency Max
2.48GHz
Supply Voltage Min
3V
Module Interface
SPI
Product Range
-
Data Rate Max
250Kbps
Sensitivity dBm
-104dBm
Supply Voltage Max
3.6V
Supply Current
140mA
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008596