Print Page
Image is for illustrative purposes only. Please refer to product description.
532 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.340 |
| 25+ | € 1.120 |
| 100+ | € 1.080 |
| 5000+ | € 1.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC2128YML-TR
Order Code2678436
Technical Datasheet
Control ModeConstant Frequency
Supply Voltage Min4.5V
Supply Voltage Max75V
No. of Outputs1Outputs
Duty Cycle (%)85%
IC Case / PackageQFN
No. of Pins16Pins
Switching Frequency800kHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Controller IC Case StyleQFN
No. of Outputs1 Output
Technical Specifications
Control Mode
Constant Frequency
Supply Voltage Max
75V
Duty Cycle (%)
85%
No. of Pins
16Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Controller IC Case Style
QFN
Supply Voltage Min
4.5V
No. of Outputs
1Outputs
IC Case / Package
QFN
Switching Frequency
800kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000345
Product traceability