Print Page
Image is for illustrative purposes only. Please refer to product description.
2,492 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 5.500 |
| 25+ | € 4.750 |
| 100+ | € 4.680 |
| 3300+ | € 4.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 5.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP96L01T-E/MX
Order Code3255875
Technical Datasheet
IC FunctionThermocouple EMF to Temperature Converter
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Package TypeMQFN-EP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Thermocouple EMF to Temperature Converter
Supply Voltage Max
5.5V
No. of Pins
20Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
2.7V
IC Package Type
MQFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability