Print Page
Image is for illustrative purposes only. Please refer to product description.
195 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.310 |
25+ | € 2.760 |
100+ | € 2.510 |
250+ | € 2.460 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6V07-E/SN
Order Code1629351
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product1.3MHz
Slew Rate Typ0.5V/µs
Supply Voltage Range1.8V to 5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeWideband
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage3µV
Input Bias Current6pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Amplifier Case StyleSOIC
Automotive Qualification StandardAEC-Q100
Bandwidth1.3MHz
No. of Amplifiers2 Amplifier
Slew Rate0.5V/µs
Product Overview
Applications
Automotive
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.5V/µs
IC Case / Package
SOIC
Amplifier Type
Wideband
Input Offset Voltage
3µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
1.3MHz
Supply Voltage Range
1.8V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
6pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
1.3MHz
Slew Rate
0.5V/µs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability