Quantity | Price (ex VAT) |
---|---|
3300+ | € 0.966 |
Product Information
Product Overview
MCP6S21T-I/SN is a single-channel analogue programmable gain amplifier(PGA). It can be configured for gains from +1V/V to +32V/V and the input multiplexer can select one of up to eight channels through an SPI port. The serial interface can also put the PGA into shutdown to conserve power. This PGA is optimized for high speed, low offset voltage, and single-supply operation with rail-to-rail input and output capability. These specifications support single-supply applications needing flexible performance or multiple inputs. It is used in applications such as A/D converter drivers, multiplexed analogue applications, data acquisition, industrial instrumentation, test equipment, and medical instrumentation.
- Serial peripheral interface (SPI), rail-to-rail input and output
- Single supply voltage range from 2.5V to 5.5V
- DC gain error is +0.1% maximum at (TA = +25°C, VDD = +2.5V to +5.5V)
- Input offset voltage is 275µV maximum at (G = +1, VDD = 4.0V)
- Quiescent current is 1mA typical at (TA = +25°C, VDD = +2.5V to +5.5V)
- 2 to 12MHz typical -3dB bandwidth at (TA = +25°C, VDD = +2.5V to +5.5V)
- Power supply rejection ratio is 85dB typical at (G = +1, TA = +25°C)
- Input bias current is 1pA typical at (TA = +25°C, VDD = +2.5V to +5.5V)
- Operating temperature range from -40°C to +85°C
- 8-lead plastic SOIC package
Technical Specifications
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate