Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.589 |
25+ | € 0.494 |
100+ | € 0.446 |
250+ | € 0.442 |
Product Information
Product Overview
The MCP6542-E/SN is a Push-pull Dual Comparator featuring single-ended operates from 1.6 to 5.5V, with typical quiescent current of 600nA and a maximum of 1μA. These comparators are optimized for low-power, single-supply operation with greater than rail-to-rail input operation. The push-pull output of the MCP6542 family supports rail-to-rail output swing and interfaces with TTL/CMOS logic. The internal input hysteresis eliminates output switching due to internal input noise voltage, reducing current draw. The output limits supply current surges and dynamic power consumption while switching. This product family operates with a single-supply voltage as low as 1.6V and draws less than 1μA/comparator of quiescent current.
- 600nA (typical) Low operating current
- Rail-to-rail input/output
- CMOS/TTL-compatible output
- Low switching current
- 3.3mV Typical internal hysteresis
Applications
Computers & Computer Peripherals, Metering, Clock & Timing, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Low Power
4µs
SOIC
CMOS, Push Pull, TTL
Surface Mount
125°C
AEC-Q100
No SVHC (21-Jan-2025)
SOIC
2 Comparators
2Channels
1.6V to 5.5V
8Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
AEC-Q100
CMOS, Push Pull, TTL
4µs
Technical Docs (3)
Alternatives for MCP6542-E/SN
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate