Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.702 |
| 25+ | € 0.581 |
| 100+ | € 0.520 |
| 3000+ | € 0.510 |
Product Information
Product Overview
The MCP6441T-E/OT is a single Nanopower Operational Amplifier has low quiescent current (450nA, typical) and rail-to-rail input and output operation. This op amp is unity gain stable and has a gain bandwidth product of 9kHz (typical). These devices operate with a single supply voltage as low as 1.4V. These features make the family of op amps well suited for single-supply, battery-powered applications. The MCP6441 op amp is designed with Microchip's advanced CMOS process and offered in single configurations. All devices are available in the extended temperature range, with a power supply range of 1.4 to 6.0V.
- No phase reversal
- 450nA Typical low quiescent current
Applications
Portable Devices, Power Management, Sensing & Instrumentation, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
1Channels
0.003V/µs
SOT-23
Rail to Rail
4.5mV
Surface Mount
125°C
AEC-Q100
No SVHC (25-Jun-2025)
AEC-Q100
1 Amplifier
9kHz
1.4V to 6V
5Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
SOT-23
9kHz
0.003V/µs
Technical Docs (3)
Alternatives for MCP6441T-E/OT
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate