Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.200 |
25+ | € 1.840 |
100+ | € 1.660 |
2500+ | € 1.630 |
Product Information
Product Overview
MCP6034T-E/ST is a quad op-amp in a 14-lead TSSOP package. It operates with a single-supply voltage as low as 1.8V, while drawing ultra-low quiescent current per amplifier (0.9µA, typical). This family also has low input offset voltage (±150µV, maximum) and rail-to-rail input and output operation. This combination of features supports battery-powered and portable applications. The MCP6034 family is unity gain stable and has a gain bandwidth product of 10KHz (typical). These specifications make this op amp appropriate for low-frequency applications, such as battery current monitoring and sensor conditioning.
- Wide power supply voltage range from 1.8V to 5.5V
- Unity gain stable
- Extended temperature range from- -40°C to +125°C
- No phase reversal
- Designed with Microchip’s advanced CMOS process
Technical Specifications
4Channels
4V/ms
TSSOP
General Purpose
150µV
Surface Mount
125°C
AEC-Q100
No SVHC (25-Jun-2025)
AEC-Q100
4 Amplifier
10kHz
1.8V to 5.5V
14Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
TSSOP
10kHz
4V/ms
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate