Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.290 |
25+ | € 1.080 |
100+ | € 0.974 |
3000+ | € 0.955 |
Product Information
Product Overview
The MCP6021RT-E/OT is an Operational Amplifier has a gain bandwidth product of 10MHz with a low typical operating current of 1.0mA and an offset voltage that is less than 0.5mV. The MCP6021 uses Microchip's advanced CMOS technology, which provides low bias current, high-speed operation, high open-loop gain and rail-to-rail output swing. The MCP6021 operates with a single supply voltage that can be as low as 2.5V, while drawing less than 1.35mA of quiescent current.
- Trimmed for low offset voltage
- 1mA (typical) Low supply current
- Unity-gain stable
- Rail-to-rail input/output
- 8.7nV/√Hz, at 10kHz (typical) Low noise
- ±500µV (industrial) and ±250µV (extended) Low offset voltage
- Mid-Supply VREF - MCP6021 and MCP6023
- 0.00053% (typical, G = 1V/V) Total harmonic distortion
Applications
Automotive, Audio, Test & Measurement
Technical Specifications
1Channels
7V/µs
SOT-23
Low Noise
250µV
Surface Mount
125°C
AEC-Q100
No SVHC (25-Jun-2025)
AEC-Q100
1 Amplifier
10MHz
2.5V to 5.5V
5Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
SOT-23
10MHz
7V/µs
Technical Docs (3)
Alternatives for MCP6021RT-E/OT
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate