Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.210 |
25+ | € 1.010 |
100+ | € 0.926 |
250+ | € 0.907 |
Product Information
Product Overview
The MCP4161-103E/SN is a 8-bit (256 wiper steps) non-volatile Digital Potentiometer programmed/reprogrammed through an SPI compatible interface. This device offers WiperLock™ technology which allows the user unlimited reprogramming and locking of the wiper setting. This is useful for equipment that requires factory trimming or recalibration. WiperLock technology allows application-specific calibration settings to be secured in the EEPROM.
- 8-bit 256 Resistors with taps to VSS and VDD
- Automatic recall of potentiometer wiper settings
- <lt/>10ppm Typical absolute (rheostat) low tempco
- <lt/>10ppm Typical ratiometric (potentiometer) low tempco
- 100Ω Typical low wiper resistance
- WiperLock™ technology to secure the EEPROM
- 1µA Maximum static current low-power operation
- Zero to full-scale wiper operation
- Non-volatile memory - automatic recall of saved wiper setting
- Resistor network terminal disconnect feature via shutdown pin (SHDN)
- Write protect feature - hardware write protect (WP) control pin
- 1.5V Typical brown-out reset protection
- 2.5μA Typical serial interface inactive current
- Up to 12.5V high-voltage tolerant digital inputs
- Supports split rail applications
- Internal weak pull-up on all digital inputs
Applications
Communications & Networking, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
10kohm
Serial, SPI
± 20%
5.5V
8Pins
50ppm/°C
125°C
AEC-Q100
No SVHC (25-Jun-2025)
Single
Linear
2.7V
SOIC
257
-40°C
Single 257-Tap Non-volatile Digital Pots
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate