Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 0.893 | 
| 25+ | € 0.737 | 
| 100+ | € 0.685 | 
| 3300+ | € 0.671 | 
Product Information
Product Overview
The MCP4021T-502E/SN is a 6-bit Digital Potentiometer can be configured as either a potentiometer or rheostat. The wiper setting is controlled through a simple Up/Down\ (U/D\) serial interface. This device implements Microchip's WiperLock technology, which allows application-specific calibration settings to be secured in the EEPROM without requiring the use of an additional write-protect pin. It is intended to be used in applications where a programmable resistance with moderate bandwidth is desired. The digital potentiometer is available in four nominal resistances (RAB), where the nominal resistance is defined as the resistance between terminal A and terminal B. There are 63 resistors in a string between terminal A and terminal B. The wiper can be set to tap onto any of these 63 resistors thus providing 64 possible settings (including terminal A and terminal B).
- 64 Taps
- power-ON recall of saved wiper setting
- WiperLock™ technology to secure the wiper setting in non-volatile memory (EEPROM)
- 75Ω Typical low wiper resistance
- Up to 12.5V high-voltage tolerant digital inputs
- 1µA Maximum static current low-power operation
Applications
Automotive
Technical Specifications
5kohm
2 Wire, Serial
± 20%
5.5V
8Pins
± 150ppm/°C
125°C
AEC-Q100
No SVHC (25-Jun-2025)
Single
Linear
2.7V
SOIC
64
-40°C
Single 64-Tap Non-volatile Digital Pots
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MCP4021T-502E/SN
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate