Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP1825S-3002E/DB
Order Code1578402
Product Range3V 500mA LDO Voltage Regulators
Technical Datasheet
49 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.655 |
25+ | € 0.551 |
100+ | € 0.503 |
250+ | € 0.493 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1825S-3002E/DB
Order Code1578402
Product Range3V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.1V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage - Nom3V
Output Voltage Nom3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max500mA
Max Output Current500mA
Dropout Voltage - Typ @ Current210mV
Dropout Voltage Typ @ Current210mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3V 500mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 500mA, low voltage, low quiescent current LDO regulator
- Input operating voltage range from 2.1V to 6.0V
- Fixed 3V voltage
- Low dropout voltage 210mV typical at 500mA
- Typical output voltage tolerance 0.5%
- Stable with 1.0µF ceramic output capacitor
- Fast response to load transients
- Low supply current: 120µA (typical)
- Short circuit current limiting and overtemperature protection
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Output Voltage - Nom
3V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
500mA
Dropout Voltage Typ @ Current
210mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
3V 500mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.1V
No. of Outputs
1Outputs
Output Voltage Nom
3V
Output Voltage Max
-
Output Current Max
500mA
Dropout Voltage - Typ @ Current
210mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000313
Product traceability