Print Page
186 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.756 |
25+ | € 0.629 |
100+ | € 0.571 |
250+ | € 0.560 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1501-30E/SN
Order Code2524552
Product RangeMCP1501
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product RangeMCP1501
Reference Voltage Min2.997V
Reference Voltage Max3.003V
Initial Accuracy0.08%
Temperature Coefficient± 10ppm/°C
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
Reference Voltage3V
Voltage Reference Case StyleNSOIC
Product Overview
The MCP1501-30E/SN is a high precision buffered voltage reference in 8 pin NSOIC package. This voltage reference is capable of sinking and sourcing 20mA of current. The voltage reference is a low-drift bandgap-based reference. The bandgap uses chopper based amplifiers, reducing the drift to zero, providing high current output with no degradation in performance. It is used in precision data acquisition systems, high resolution data converters, industrial controls and battery powered devices.
- Supply voltage range from 3.2V to 5.5V
- Output voltage range from 2.9975V to 3.0025V
- Maximum supply current of 550µA at no load, low typical operating current of 140μA
- Power-on-reset release voltage is 1.45V and power-on-reset rearm voltage is 0.8V
- Temperature coefficient is ±50ppm/°C (max) and ±10ppm/°C (typ) from -40°C to +125°C
- Operating temperature range from -40°C to +125°C
- Maximum line regulation of 50ppm/V at VDD(MIN) <lt/> VDD <lt/> 5.5V
- Output noise is <lt/> 0.1µVP-P at (0.1Hz to 10Hz)
Applications
Power Management, Industrial
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
2.997V
Initial Accuracy
0.08%
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
3V
Product Range
MCP1501
Reference Voltage Max
3.003V
Temperature Coefficient
± 10ppm/°C
No. of Pins
8Pins
Input Voltage Max
5.5V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
NSOIC
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075
Product traceability