Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 37.090 |
Product Information
Product Overview
MA180013 is a processor PIM that includes a 44 pin PIC18F45J10 MCU sample. Its an accessory to the PICDEM HPC Explorer Demo board that allows users to easily experiment with the PIC18F45J10 on the demo board. The PIM takes the place of the on board PIC18F8722 device, and changes the output of the voltage regulator on the board to the proper voltage level for these parts. This enables users to quickly evaluate the new PIC18FJ Flash devices, without having to buy a completely new demo board. Processor Plug-In Modules are small circuit boards to be used with the various Development Boards to evaluate various MCU families. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
- On chip 2.5V regulator
- Self programmable under software control
- Low power, high speed CMOS flash technology
- Priority levels for interrupts
- Single supply ICSP via two pins
- ICD with three breakpoints via two pins
- Fail safe clock monitor
- One capture/compare/PWM (CCP) module
- One enhanced addressable USART module
- Dual analog comparators with input multiplexing
Applications
Communications & Networking
Technical Specifications
Microchip
PIC18
PIC18FxxJxx
Plug-In Module PIC18F45J10
PIC
PIC18F45J10
DM183032 & DM183022 Explorer Boards
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate