Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
150+ | € 4.580 |
Product Information
Product Overview
The KSZ8721SLI is a 3.3V single power supply 10/100BASE-TX/FX MII Physical-Layer Transceiver, operating with a 2.5V core to meet low-voltage and low power requirements. The transceiver that use MII and RMII interfaces to transmit and receive data. It contains 10Base-T physical medium attachment (PMA), physical medium dependent (PMD) and physical coding sub-layer (PCS) functions. It also has on-chip 10BASE-T output filtering. This eliminates the need for an external filters and allows a single set of line magnetics to be used to meet requirements for both 100BASE-TX and 10BASE-T. It automatically configures itself for 100 or 10Mbps and full- or half-duplex operation, using an on-chip auto-negotiation algorithm.
- Single chip 100Base-TX/100Base-FX/10Base-T Physical layer solution
- Supports power-down and power-saving modes
- Supports auto-negotiation and manual selection for 10/100Mbps speed and full-/half-duplex modes
- On-chip, built-in, analog front-end filtering for both 100BASE-TX and 10BASE-T
- LED outputs for link, activity, full-/half-duplex, collision and speed
- Supports back-to-back, FX to TX for media converter applications
- Supports MDI/MDI-X auto-crossover
Applications
Communications & Networking
Technical Specifications
PHY Transceiver
2.97V
SSOP
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
IEEE 802.3, IEEE 802.3u
3.63V
48Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate