Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 88.970 |
Price for:Each
Minimum: 1
Multiple: 1
€ 88.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV64C55A
Order Code3831679
Technical Datasheet
Silicon ManufacturerMicrochip
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberLAN9370
Silicon Family Name-
For Use WithXplained Ultra Board SAMS70/E70/V70/V71
Kit ContentsPlug-in Card LAN9370
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV64C55A is a EVB-LAN9370 Evaluation Board. The EVB-LAN9370 board is a 100BASE-T1 Ethernet switch plug-in card for the SAMS70/E70/V70/V71 Xplained Ultra board.
- Xplained ultra RMII connector to interface with Ethernet MCU boards
- 4x screw terminal connectors for 100BASE-T1 physical interface switch ports
- Single LED indicators for speed/link/activity status
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Plug-in Card LAN9370
SVHC
No SVHC (21-Jan-2025)
Core Architecture
-
Silicon Core Number
LAN9370
For Use With
Xplained Ultra Board SAMS70/E70/V70/V71
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001