Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV18W53A
Order Code3958404
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeEthernet Switch
Silicon ManufacturerMicrochip
Silicon Core NumberLAN9668
Product Range-
Kit ContentsEvaluation Board LAN9668
SVHCNo SVHC (10-Jun-2022)
Product Overview
EV18W53A is a EVB-LAN9668 evaluation board. EVB-LAN9668 is the evaluation board for the LAN9668 TSN switch. The EVB-LAN9668 implements 8 Gigabit Ethernet ports with the LAN9668 switch and LAN8814 PHYs.
- 8x 1G copper ports
- External DPLL for <1ns system PTP time synchronization with exposed connectors for synchronization
- PCIe and expansion headers for rapid prototyping, software development and system integration
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Microchip
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Application Sub Type
Ethernet Switch
Silicon Core Number
LAN9668
Kit Contents
Evaluation Board LAN9668
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.720304