Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 227.430 |
Product Information
Product Overview
EV12F76A is a motor control starter kit (MCSK) that provides a complete solution to rapidly prototype a low-voltage 3-phase BLDC motor-based application. By combining a motor control board with a motor, an USB cable for PC communications, a screwdriver for connecting the motor to the board, and a power supply with adaptors for international plug styles, the MCSK provides an all-in-one solution.
- Separate hall sensors and optical/magnetic encoder interfaces for sensored motor control
- Phase voltage feedback for sensorless BEMF BLDC or PMSM operation
- DC bus current sense shunt resistor circuit for single-shunt FOC control or BLDC current control
- Screw terminal connector to power from an external DC power supply
- On-board power supply, 12volt gate drive power supply
- Overcurrent protection using the dsPIC33CK DSC’s internal comparator and 12-bit DAC
- Phase current sense shunt resistor in inverter leg for dual or triple-shunt FOC control
Contents
dsPIC33CK low voltage motor control (LVMC) development board (DM330031), Linix 3-phase BLDC motor 24V/1.85A/30W with built in hall sensors, USB cable for connection from PC to the board, screwdriver for motor connector, universal power adapter: 100-240VAC 50/60Hz 1.5A input, 24VDC/1.5A/36W output with a positive centre barrel 2.1mm tip.
Technical Specifications
3 Phase BLDC & PMSM Motor
Motor Control
Starter Kit dsPIC33CK256MP508, Linix 3PH BLDC Motor, USB Cable, Screwdriver, Universal Power Adapter
No SVHC (25-Jun-2025)
Microchip
dsPIC33CK256MP508
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate