Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 32.140 |
Product Information
Product Overview
ATSAMR30M sensor board is a hardware platform to explore and evaluate the capabilities of the ATSAMR30M18A, a Sub-1GHz IEEE® 802.15.4™ compliant RF module with an integrated ARM Cortex M0+ MCU with 256KB Flash for application and protocol development. The sensor board supports multiple ready-to-use applications available on Github and in Atmel Studio's Integrated Development Platform (IDP). Equipped with mikroBUS™ compatible headers, the sensor board is designed to deliver 802.15.4 (700/800/900MHz) ISM band wireless functionality to numerous click board-based sensors and interfaces.
- Regulatory certified reference design with FCC, CA and EU RED certifications
- Pre-loaded with "IEEE 802.15.4 performance analyser" code, an extension of the studio 7
- RX sensitivity up to -105dBm, TX output power up to 8.7dBm
- High precision 16MHz crystal oscillator
- On-board PCB antenna
- On-board AT30TSE758A digital temperature sensor
- Footprint provision for evaluating CryptoAuthentication™ device ATECC608A/ATECC508A
- Battery holder for CR2450 battery, header for external supply
- Debug SWD header
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Microchip
RF / IF
Eval Board ATSAMR30M18A
No SVHC (25-Jun-2025)
ATSAMR30M18A
Internet of Things (IoT)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate