Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33CK1024MP710-E/PT
Order Code4253909
Product RangedsPIC33C Series
Technical Datasheet
156 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over 
 Accurate delivery times will be calculated in Checkout 
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 8.200 | 
| 25+ | € 7.180 | 
| 100+ | € 5.950 | 
| 250+ | € 5.330 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 8.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33CK1024MP710-E/PT
Order Code4253909
Product RangedsPIC33C Series
Technical Datasheet
Product RangedsPIC33C Series
Core Frequency100MHz
Flash Memory Size1MB
No. of I/O's-
Embedded Interface TypeCAN, CLC, CRC, I2C, I2S, PTG, QEI, SENT, SPI, UART
Core Supply Voltage-
DSC Case StyleTQFP
No. of Pins100Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
DSPIC33CK1024MP710-E/PT is a high-performance digital signal controller with high-resolution PWM and CAN flexible data-rate (CAN FD).
- Fast six-cycle divide, flash with dual partition for live update capabilities
- Live update, code efficient (C and assembly) architecture
- Single-cycle, mixed-sign MUL Plus hardware divide
- Five sets of interrupt context selected registers for fast interrupt response
- Zero overhead looping, RAM memory built-in self-test (MBIST)
- Fast RC (FRC), internal oscillator, two SENT modules
- Programmable PLLs and oscillator clock sources, reference clock output
- Fail-safe clock monitor (FSCM), fast wake-up and start-up
- Low-power management modes (sleep, idle, doze), eight DMA channels
- 100 pin TQFN package, temperature range from -40 to 150°C
Technical Specifications
Product Range
dsPIC33C Series
Flash Memory Size
1MB
Embedded Interface Type
CAN, CLC, CRC, I2C, I2S, PTG, QEI, SENT, SPI, UART
DSC Case Style
TQFP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
Core Frequency
100MHz
No. of I/O's
-
Core Supply Voltage
-
No. of Pins
100Pins
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability