Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.750 |
25+ | € 5.260 |
100+ | € 4.900 |
250+ | € 4.890 |
Product Information
Product Overview
The ATXMEGA128D4-AU is a 16-bit low-power AVR XMEGA Microcontroller Unit combines 128kB ISP flash memory (8kB boot code section) with read-while-write capabilities, 2kB EEPROM, 8kB SRAM, 4-channel event system, a programmable multi-level interrupt controller, 34 general purpose I/O lines, a 16-bit real time counter, 4 flexible 16-bit timer/counters with compare modes and PWM, two USARTs, two -Wire Interfaces (TWIs), two Serial Peripheral Interfaces (SPIs), one 12-channel/12-bit A/D converter with optional differential input with programmable gain, 2 analogue comparators with window mode, a programmable watchdog timer with separate internal oscillator, accurate internal oscillators with PLL and pre-scaler and programmable brown-out detection. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz, balancing power consumption and processing speed.
- High performance
- Non-volatile program and data memories
- Four 16-bit timer/counters
- High-resolution extensions on all timer/counters
- Two USARTs with IrDA support for one USART
- Two serial peripheral interfaces (SPIs)
- 16-bit real time counter (RTC) with separate oscillator
- Power-on reset and programmable brown-out detection
- Programmable multilevel interrupt controller
- 5 sleep modes
Applications
Industrial
Technical Specifications
AVR ATxmega Family ATXmega D Series Microcontrollers
8 bit, 16 bit
128KB
TQFP
I2C, SPI, USART
12Channels
1.6V
-40°C
Surface Mount
AVR
-
AVR
32MHz
44Pins
34I/O's
8KB
12Bit
3.6V
85°C
ATmega128
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate