Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.375 |
| 25+ | € 0.341 |
| 100+ | € 0.323 |
| 4500+ | € 0.304 |
Product Information
Product Overview
The ATTINY4-TSHR is a 8-bit high-performance low-power AVR RISC-based Microcontroller combines 512B ISP flash memory, 32B SRAM, 4 general purpose I/O lines, 16 general purpose working registers, a 16-bit timer/counter with two PWM channels, internal and external interrupts, programmable watchdog timer with internal oscillator, an internal calibrated oscillator and 4 software selectable power saving modes. The device operates between 1.8 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- Advanced RISC architecture - 54 powerful instructions, most single clock cycle execution
- Non-volatile program and data memories
- Peripheral features - Programmable watchdog timer with separate on-chip oscillator
- In-System Programmable (at 5V, only)
- External and internal interrupt sources
- Low power idle, ADC noise reduction and power-down modes
- Enhanced power-on reset circuit
- Programmable supply voltage level monitor with interrupt and reset
- Internal calibrated oscillator
- Industrial and extended temperature ranges
- Low power consumption
Applications
Industrial, Computers & Computer Peripherals
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
AVR ATtiny Family ATtiny4 Series Microcontrollers
12MHz
6Pins
4I/O's
32Byte
-
5.5V
85°C
AVR ATtiny
-
No SVHC (25-Jun-2025)
AVR
512Byte
SOT-23
-
-
1.8V
-40°C
Surface Mount
ATtiny4
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate