Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.716 |
25+ | € 0.668 |
100+ | € 0.582 |
4000+ | € 0.570 |
Product Information
Product Overview
The ATTINY13A-SSUR is a low-power 8-bit CMOS Microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny13A achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The ATtiny13A provides 1kB of ISP flash, 64byte EEPROM, 64byte SRAM, 32byte register file and 4-channel 10-bit A/D converter. The device achieves up to 20MIPS throughput at 20MHz at 1.8 to 5.5V operation.
- Advanced RISC architecture
- 120 Powerful instructions most single clock cycle execution
- 32 x 8 General purpose working registers
- Fully static operation
- Up to 20MIPS throughput at 20MHz
- One 8-bit timer/counter with prescaler and two PWM channels
- 4-channel, 10-bit ADC with internal voltage reference
- Programmable watchdog timer with separate on-chip oscillator
- On-chip analog comparator
- DebugWIRE on-chip debug system
- In-system programmable via SPI port
- External and internal interrupt sources
- Low power idle, ADC noise reduction and power-down modes
- Enhanced power-on reset circuit
- Programmable brown-out detection circuit with software disable function
- Internal calibrated oscillator
Applications
Lighting
Technical Specifications
AVR ATtiny Family ATtiny13 Series Microcontrollers
20MHz
8Pins
6I/O's
64Byte
10Bit
5.5V
85°C
AVR ATtiny
-
No SVHC (25-Jun-2025)
AVR
1KB
SOIC
SPI
4Channels
1.8V
-40°C
Surface Mount
ATtiny13
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate