Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMR21G18-MR210UAT
Order Code2783009
Technical Datasheet
RF Modulation-
Data Rate Max-
Frequency Max2.4GHz
Sensitivity dBm-98dBm
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Module InterfaceI2C, SPI, UART, USB
Supply Current10A
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RF Modulation
-
Frequency Max
2.4GHz
Supply Voltage Min
1.8V
Module Interface
I2C, SPI, UART, USB
Product Range
-
Data Rate Max
-
Sensitivity dBm
-98dBm
Supply Voltage Max
3.6V
Supply Current
10A
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
Product traceability