Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.530 |
| 25+ | € 3.210 |
| 100+ | € 3.140 |
| 416+ | € 3.070 |
Product Information
Product Overview
The ATSAMD21G18A-MU is a low-power high-performance SMART ARM® Cortex®-M0+ based Flash Microcontroller with 256kB of flash and 32kB of SRAM memory. Six serial communication modules (SERCOM) configurable as UART/USART, SPI or I²C, three 16bit timer/counters, 32-bit real-time clock and calendar, 20 PWM channels, one 14-channel 12-bit ADC, one 10-bit DAC. They are designed for simple and intuitive migration with identical peripheral modules, hex compatible code, identical linear address map and pin compatible migration paths between all devices in the product series. All devices include intelligent and flexible peripherals, Atmel Event System for inter-peripheral signalling and support for capacitive touch button, slider and wheel user interfaces.
- Full speed USB device and embedded host
- Support for up to 120 touch channels
- Easy pin migration to SAMD21G and SAMD21J devices
- Supported by Atmel studio, the Atmel software framework and the SAM D21 Xplained Pro Kit
- Power-on reset (POR) and brown-out detection (BOD)
- Internal and external clock options
- Digital phase locked loop (FDPLL96M)
- External Interrupt Controller (EIC)
- 16 external interrupts
- One non-maskable interrupt
- Two-pin serial wire debug (SWD) programming, test and debugging interface
- Peripherals - 32bit real time counter (RTC) with clock/calendar function
- One full-speed (12Mbps) Universal Serial Bus (USB) 2.0 interface
Technical Specifications
SAM 32 Family SAM D21 Series Microcontrollers
32 bit
256KB
QFN
I2C, I2S, SPI, UART, USB
14Channels
1.62V
-40°C
Surface Mount
SAM D2X
MSL 1 - Unlimited
ARM Cortex-M0+
48MHz
48Pins
38I/O's
32KB
12Bit
3.63V
85°C
SAM32
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ATSAMD21G18A-MU
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate