Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.050 |
25+ | € 11.880 |
100+ | € 11.320 |
250+ | € 10.750 |
Product Information
Product Overview
The ATSAM3X8EA-AU is a Flash Microcontroller, based on the high performance 32-bit ARM® Cortex®-M3 RISC processor. It operates at a maximum speed of 84MHz and features up to 512kb of Flash and up to 100kb of SRAM. The peripheral set includes a high speed USB host and device port with embedded transceiver, an Ethernet MAC, 2 CANs, a high speed MCI for SDIO/SD/MMC, an external bus interface with NAND flash controller (NFC), 5 UARTs, 2 TWIs, 4 SPIs, as well as a PWM timer, three 3-channel general-purpose 32-bit timers, a low-power RTC, a low-power RTT, 256-bit general purpose backup registers, a 12-bit ADC and a 12-bit DAC.
- ARM Cortex-M3 Revision 2.0 Running at up to 84MHz Core
- Power-on-Reset (POR), Brown-out Detector (BOD) and Watchdog for Safe Reset
- Sleep, Wait and Backup Modes, Down to 2.5µA in Backup Mode with RTC, RTT and GPBR
- Up to 103 I/O Lines with External Interrupt Capability (Edge or Level Sensitivity)
- Up to Six 32-bit Parallel Input/Outputs (PIO)
- Supplier’s original packaging: Tray
Applications
Industrial
Technical Specifications
SAM 32 Family SAM 3X Series Microcontrollers
32 bit
512KB
LQFP
CAN, ENET, I2C, I2S, SPI, SSI, UART, USB
15Channels
1.65V
-40°C
Surface Mount
SAM 3X
MSL 3 - 168 hours
ARM Cortex-M3
84MHz
144Pins
103I/O's
96KB
12Bit
1.95V
85°C
SAM32
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ATSAM3X8EA-AU
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate