Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.740 |
| 25+ | € 2.650 |
| 100+ | € 2.390 |
| 5000+ | € 2.150 |
Product Information
Product Overview
The ATMEGA16U2-MUR is an 8-bit AVR RISC-based Microcontroller combines 16kb ISP flash memory with read-while-write capabilities, 512B EEPROM, 512-byte SRAM, 22 general purpose I/O lines, 32 general purpose working registers, two flexible timer/counters with compare modes and PWM, USART, programmable watchdog timer with internal oscillator, SPI serial port, debugWIRE interface for on-chip debugging and programming and five software selectable power saving modes. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- High performance, low power
- Power-on reset and programmable brown-out detection
- Internal calibrated oscillator
- External and internal interrupt sources
- Advanced RISC architecture - Fully static operation
- Non-volatile program and data memories - 512/512/1024 bytes EEPROM
- USB 2.0 full-speed device module with interrupt on transfer completion
- On chip debug interface (debugWIRE)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
AVR ATmega Family ATmega16 Series Microcontrollers
16MHz
32Pins
22I/O's
512Byte
-
5.5V
85°C
AVR
-
No SVHC (25-Jun-2025)
AVR
16KB
VQFN
I2C, SPI, USART
-
2.7V
-40°C
Surface Mount
ATmega16
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate